• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Spray adhesive 500 ml 46745

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 41.98)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uhu 46745 Spray Adhesive (500 ml)

  • Uniform spray pattern
  • Wide range of uses
  • No copies
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Suitable for

Paper, cardboard, textiles, leather, felt, foams, many plastics, styrofoam

Product type

Spray adhesive

Not suitable for

PE, PP

Content

500 ml

Material suitability

Paper

Cardboard

Fabric

Leather

Felt

Foam

Plastic

Styrofoam

Factory colour

Colourless

Solvent-free

No

Documents & Downloads

Datasheet

Datasheet 478780 UHU Spray adhesive 500 ml 46745

Security datasheet

Security datasheet 478780 UHU Spray adhesive 500 ml 46745

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

UHU spray is a transparent contact adhesive for small and large areas. He sticks fast, strong and clean with himself and with many other materials. Uniform, extra fine spray pattern adhesive nozzle stuck together not. Does not penetrates through, therefore ideal for thin materials such as paper.

This text is machine translated.

Features

  • Adhesive nozzle stuck together not
  • No copies, even in thin materials
  • Uniform spray pattern - extra fine adhesive application.