Security datasheet 3808060 UHU Superglue 46140 1 Set
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 225: Highly flammable liquid and vapour
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Very fast 2-phase superglue for bonding all common plastics, including PE and PP. Special set, consisting of an activator pin (No. 1) and a tube with liquid superglue (No. 2). Guaranteed extremely strong adhesive bonds and is very easy to use.
This text is machine translated.
Features
2nd adhesive g + 3 ml
Scope of delivery
UHU super glue very fast PLASTIC 2g + 3ml
Description
Very fast 2-phase superglue for bonding all common plastics, including PE and PP. Special set, consisting of an activator pin (No. 1) and a tube with liquid superglue (No. 2). Guaranteed extremely strong adhesive bonds and is very easy to use.
This text is machine translated.
Features
2nd adhesive g + 3 ml
Scope of delivery
UHU super glue very fast PLASTIC 2g + 3ml
What kind of Glue & Adhesives are you looking for?