• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Superglue 48540 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 619.80)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Suitable for

Many plastics, porcelain, ceramic, wood, metal, rubber etc.

Product type

Superglue

Not suitable for

PE, PP, Si and PTFE

Material suitability

Plastic

Ceramic

Wood

Metal

Rubber

Ceramics

Content

50 g

Documents & Downloads

Security datasheet

Security datasheet 631776 UHU Superglue 48540 50 g

Signal word

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Features

  • Thin-fluid/universal and low viscosity
  • Gap bridge up to 0.03 mm
  • Steam pressure-free, smooth CA-glue
  • Developed no pungent vapors
  • Sticks almost all fixed and flexible materials, also suitable for styrofoam
  • Flows into smallest corners and columns
  • Hand strength after 10 - 120 seconds, depending on the material, the amount of the adhesive and the humidity
  • Tested and approved according to DIN 71-3.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)