• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Wasserfest D3 Wood glue 48510 75 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 126.53)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

All common types of wood, wood materials and laminated boards

Product type

Wood glue

Material suitability

Wood

Content

75 g

Adhesive features

Water-resistant

Documents & Downloads

Security datasheet

Security datasheet 631799 UHU Wasserfest D3 Wood glue 48510 75 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Universal and waterproof PVAC glue according to EN 204 (D3) with highest binding strength for all usual wood types, wood materials and laminated / wood laying plates. Dries transparent. Open time approx. 10 minutes, press time between 15 and 60 minutes. Fresh glue can be removed with water.

This text is machine translated.

Features

  • Waterproof PVAC glue according to EN 204 (D3)
  • Universal - for all common wood types, wood materials and laminated boards
  • Dries transparent - solvent-free.

More interesting products

(*All information is plus legal VAT)