• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UK240482 Skirting board UK240482 2000 mm 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board

Content

2 m

Dim

(L x W x H) 2000 x 240 x 48 mm

Length

2000 mm

Width

240 mm

Height

48 mm

240

48 mm

Screed-covered

Galvanized

2

2000 m

Steel

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2817894 UK240482 Skirting board UK240482 2000 mm 2 m

Description

Underfloor duct 2-speed, coated with steel sheet UK 240x48mm. Underfloor duct in accordance with DIN EN 50085-1 and DIN EN 50085-2-2 for installation covered with ribbon covering, removable, with partition markings, upper section for easy fitting of cables.

This text is machine translated.