Security datasheet 1674501 UltiMaker 1643 1643 Filament CPE+ chemical-resistant 2.85 mm 700 g Transparent 1 pc(s)
Description
The urround / Sound Processor Maker CPE+-filament is very well suited for the production of prototypes and mechanical components. The material has been specially designed for the urround / Sound Processor Maker 3D printer. It is characterized by, among other things, its strength and smell of neutrality. At the same time, the cura published version provides useful material profiles are available, which can be printed even complex models easily and reliably. Despite the compatibility with the urround / Sound Processor maker devices, CPE+ material is also used by other FDM-printers can be used. The CPE material, the CPE + filament give over a yet higher temperature resistance and impact resistance.
This text is machine translated.
Scope of delivery
Coil with NFC chip.
Description
The urround / Sound Processor Maker CPE+-filament is very well suited for the production of prototypes and mechanical components. The material has been specially designed for the urround / Sound Processor Maker 3D printer. It is characterized by, among other things, its strength and smell of neutrality. At the same time, the cura published version provides useful material profiles are available, which can be printed even complex models easily and reliably. Despite the compatibility with the urround / Sound Processor maker devices, CPE+ material is also used by other FDM-printers can be used. The CPE material, the CPE + filament give over a yet higher temperature resistance and impact resistance.
This text is machine translated.
Scope of delivery
Coil with NFC chip.
What kind of 3D Printer Filaments are you looking for?