
Total (1 kg = € 90.65)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Ultimaker PETG blue 2.85 mm 750 g
- Easy to printVersatile useBetter mechanical properties than PLA
Technical specifications
- Heated bed 70 °C.
- Product type
Filament
- Filament material
PETG
- Filament properties
chemical-resistant
heat-resistant
- Filament Ø
2.85 mm
- Filament colour
Blue
- Heated bed required
Yes
- Printing temperature (min.)
200 °C
- Max. printing temperature
220 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2705970 UltiMaker 227333 Filament PETG chemical-resistant, heat-resistant 2.85 mm 750 g Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2705970 UltiMaker 227333 Filament PETG chemical-resistant, heat-resistant 2.85 mm 750 g Blue 1 pc(s)
Description
Ultimaker PETG filament sets the standard for industrial applicationsUltimaker PETG sets the standard for industrial use in companies. Available in a wide range of colors, including translucent and fluorescent variants, it is perfectly suited for a wide range of applications thanks to its properties such as good printability, toughness, chemical resistance, wear resistance and temperature resistance. Ultimaker PETG is easy to use, versatile, and scalable, enabling you to standardize your way of working and achieve your goal through 3D printingAdvantages of Ultimaker PETG filament- Good adhesion and reliable layer bonding as well as excellent compatibility with PVA and break-away material make Ultimaker PETG one of the easiest materials on the market. NFC detection and print profiles, including profiles with visual as well as technical design intent, make it easy for anyone starting with Ultimaker PETG to get the right results right from the start- Compared to PLA and Tough PLA, Ultimaker PETG opens up the largest range of technical applications and offers the printing capability of PLA, but with the industrial properties you need. In this way, you can create a variety of industrial parts, tools and prototypes. Ultimaker PETG offers the ideal balance of properties for ultimaker users in industrial environments, with all-round good optical, functional and mechanical properties that withstand environmental influences such as wear, chemicals and warmer temperatures- Ultimaker PETG is one of the most affordable 3D technical printing materials. It is versatile, safe and easy to print, is available in many colors and is also perfect for a variety of industrial environments. Taken together, Ultimaker PETG makes it easy for you to use it in your company - which means fewer conversions and more standardizationApplications of Ultimaker PETG filamentUltimaker PETG is the perfect solution for creating individual manufacturing aids that ensure efficiency, order and safety in an industrial environment. Available in a wide range of colors - and with properties such as temperature and chemical resistance as well as wear resistance - Ultimaker PETG enables the manufacture of parts that you can use again and again, minimizing downtime.With chemical resistance to lubricants, oils, alcohol, acids and lyes - as well as temperature resistance for warmer environments up to 76 °C - Ultimaker PETG is an excellent candidate for producing parts that are to be used hard in a variety of industrial environments, such as waterproof sensor covers or color-coded manufacturing aids.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x filament roll PETG, 2.85 mm 750 G

































