• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker 236923 Nylon CF Slide Filament Filament PA Carbonfibre reinforced 2.85 mm 750 g Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.99)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ultimaker nylon CF slide filament

  • Excellent wear resistance and low friction coefficient
  • Heat resistant up to 180 ° C according to Annealing
  • High tensile strength > 40 MPa
  • Compatible with Ultimaker S and Factor series
  • PPAS-free and chemical resistant

Technical specifications

  • Diameter 2.85 ± 0.1 mm
  • Max. Roundabout deviation 0.1 mm
  • Net filament weight 750 g
  • Filament length approx. 114 m.
  • Colour: black
  • Colour code RAL 9017
Product type

Filament

Filament material

PA

Filament properties

Carbonfibre reinforced

Filament Ø

2.85 mm

Filament colour

Black

Weight

750 g

Content

1 pc(s)

Type

Chemical composition - Nylon 6/12 copolymer with 15% carbon fiber
Main features – high strength and rigidity, good layer binding, impact resistance
Application areas – manufacturing tools, spare parts, end-use parts
Not suitable for – pressure without local exhaust air, in vivo applications, temperatures above 135°C (printed) / above 180°C (annealed)
Compatibility – Ultimaker S and Factor Series printers with local exhaust air, CC print cores

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3415074 UltiMaker 236923 Nylon CF Slide Filament Filament PA Carbonfibre reinforced 2.85 mm 750 g Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3415074 UltiMaker 236923 Nylon CF Slide Filament Filament PA Carbonfibre reinforced 2.85 mm 750 g Black 1 pc(s)

Description

Forget jerky movements and premature wear. Ultimaker nylon CF slide filament allows you to produce high-precision components with excellent sliding properties. The combination of resistant nylon and carbon fibers provides unbeatable performance in moving applications.

This text is machine translated.

Scope of delivery

  • 1x Ultimaker nylon CF slide filament

More interesting products

(*All information is plus legal VAT)