• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker ABS - M2560 Pearl Gold 750 - 206127 Filament ABS plastic 2.85 mm 750 g Gold 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 90.65)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urround / Sound Processor maker ABS filament for urround / Sound Processor Maker 3 Pearl Gold 750 g

  • Developed for the urround / Sound Processor Maker 3
  • With its own Cura Profile
  • Very stable

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament Ø

2.85 mm

Filament colour

Gold

Printing temperature (min.)

245 °C

Max. printing temperature

260 °C

Weight

750 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1528678 UltiMaker ABS - M2560 Pearl Gold 750 - 206127 Filament ABS plastic 2.85 mm 750 g Gold 1 pc(s)

Security datasheet

Security datasheet 1528678 UltiMaker ABS - M2560 Pearl Gold 750 - 206127 Filament ABS plastic 2.85 mm 750 g Gold 1 pc(s)

Description

The urround / Sound Processor Maker ABS filament is considered to be one of the most user-friendly materials on the filament market. Above all, the owners of urround / Sound Processor Maker 3D printers, enjoy the advantages of a maximum compatibility. The material has been specially designed for the own devices. At the same time, the cura published version provides useful material profiles are available. This can be complicated mechanical components with ease.

This text is machine translated.

Scope of delivery

  • Coil with NFC chip.

More interesting products

(*All information is plus legal VAT)