• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker FIUM-NYLO-UM3T PAX - M2085 Transparent 750 - 215158 Filament PA 2.85 mm 750 g Transparent 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 111.99)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Urround / Sound Processor Maker Nylon (PAX) filament for urround / Sound Processor Maker 3 Transparent 750 g

  • Developed for the urround / Sound Processor Maker 3
  • Very stable

Technical specifications

Product type

Filament

Filament material

PA

Filament Ø

2.85 mm

Filament colour

Transparent

Printing temperature (min.)

240 °C

Max. printing temperature

260 °C

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1528695 UltiMaker FIUM-NYLO-UM3T PAX - M2085 Transparent 750 - 215158 Filament PA 2.85 mm 750 g Transparent 1 pc(s)

Security datasheet

Security datasheet 1528695 UltiMaker FIUM-NYLO-UM3T PAX - M2085 Transparent 750 - 215158 Filament PA 2.85 mm 750 g Transparent 1 pc(s)

Description

The urround / Sound Processor maker nylon filament is already used by numerous production companies worldwide. It convinces by its high resistance, the ratio of the weight to the robustness, its flexibility, low friction and corrosion resistance. The ability to withstand mechanical stress, makes the urround / Sound Processor maker nylon filament an excellent choice for 3D-printed tools, functional prototypes and end-use parts. At the same time, the cura published version provides useful material profiles are available, which can be printed even complex models easily and reliably. In addition, the nylon filament blends perfectly with the urround / Sound Processor Maker PVA-material. PVA is a water-soluble support material, according to the pressure in a water bath completely remove. This combination allows you to print the 3D model without geometric limitations.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)