
Highlights & Details
Ultimaker S8 3D printer
- Ultimaker S8 3D printer
Technical specifications
- Product type
3D printer
- Max. printing width (X)
330 mm
- Max. printing height (Y)
240 mm
- Printing depth (Z) max.
300 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Dual
- Suitable for filament Ø
2.85 mm
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Software
Cura 5.10 or Newer
- Features
Dual nozzle (dual extruder)
Heated bed
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3415073 UltiMaker S8 3D printer Dual nozzle (dual extruder), Heated bed
User & Safety Instructions
User & Safety Instructions 3415073 UltiMaker S8 3D printer Dual nozzle (dual extruder), Heated bed
Conformity certificate
Conformity certificate 3415073 UltiMaker S8 3D printer Dual nozzle (dual extruder), Heated bed
Description
This text is machine translated.
Scope of delivery
- 1x Ultimaker S8 3D printer
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









