• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker Ultimaker print head CC 0.4 mm Printcore CC 226602

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ultimaker print core cc 0.4 mm

  • Allows pressure from abrasive materials0.4 mm nozzle diameter provides very good surface quality0.6 mm nozzle diameter is suitable for larger fibers and a shorter printing time

Technical specifications

Type

Ultimaker print head CC 0.4 mm

Product type

Extruder

Nozzle Ø

0.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705978 UltiMaker Ultimaker print head CC 0.4 mm Printcore CC 226602

Description

Developed for high-quality applications – the Ultimaker print core CCThe Ultimaker-Print-Core CC comes with two nozzle sizes: 0.4 mm to enable you to print detailed parts, tools or prototypes, and 0.6 mm, WAS for shorter printing times and improved efficiency - an easy optimization of your composite applications.The smaller nozzle size of the Ultimaker-Print-Core CC 0.4 ensures that your prints can be more detailed, as well as thinner line thicknesses and a smooth finish. This allows you to print parts or prototypes of the exact visual quality you need.The Ultimaker-Print-Core CC 0.6 prints with thicker line thicknesses, WAS means your composite applications are ready as quickly as possible – and saves you a lot of time in your busy working environment, which requires efficiency and speed.The Ultimaker-Print-Core CC has a brand new design: A abrasion-proof nozzle made of hardened steel and a thermal brake made of titanium. Reliable, robust and compatible with many different composite materials for 3D printing: Use the power to print powerful applications that are ready for immediate use.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)