
1/4

Bluetooth speaker
watertight
Dust-proof
spray-proof
portable
USB C®
Wireless
Bluetooth®
(W x H x D) 73 x 184 x 73 mm
45 m
Blue
rechargeable
Li-ion rechargeable battery (built-in)
620 g
73 mm
184 mm
73 mm
No
5 W
7.5 W
Yes
0 mm
Connection cable
IP67
w/o USB Power Delivery
15 h
No
yes
yes
1
yes
no
yes
yes
2
yes
no
46,1 x 65,2 mm
yes
yes
85 dB
4
4 cm
User & Safety Instructions 3412768 Ultimate Ears Boom 4 Bluetooth speaker watertight, Dust-proof, spray-proof, portable Blue