• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultimate Ears Everboom Bluetooth speaker watertight, Dust-proof, spray-proof, portable Blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ultimate Ears Everboom Bluetooth speaker

  • Portable stereo loudspeaker blue
  • Wireless Bluetooth
  • Built-in Battery Lithium-Ion (Li-Ion) 20 h
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 65 W

Technical specifications

  • USB-plug USB type-C
  • Product type: Portable stereo speakers
  • Protection function: Dust-proof, splash-proof, water-proof
  • Recommended use: Universal
  • Battery technology: Lithium-ion (Li-ion)
Product type

Bluetooth speaker

Mobile speaker features

watertight

Dust-proof

spray-proof

portable

Interfaces (input)

USB C®

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 85 x 205 x 110 mm

55 m

Factory colour

Blue

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

960 g

Width

85 mm

Height

205 mm

Depth

110 mm

Wireless charging

No

Charging capacity (min.)

15 W

Charging capacity (max.)

65 W

Bluetooth

Yes

Cable length

0 mm

Version

Connection cable

IP67

Charging method (Power Delivery)

w/o USB Power Delivery

NFC (Near field communication)

Yes

Operating time (max.)

20 h

Wi-Fi

No

UKCA

yes

Hook

yes

Number of speakers

1

USB connectivity

yes

3.5 mm connector

no

Equalizer

yes

Bass adjustment

yes

Number of passive radiators

2

Quick start guide

yes

AUX in

no

Passive radiator size (W x D)

49,4 x 87 mm

On/off switch

yes

Remotely operated

yes

Sound pressure level (max)

91 dB

Number of drivers

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412775 Ultimate Ears Everboom Bluetooth speaker watertight, Dust-proof, spray-proof, portable Blue