
1/5

Bluetooth speaker
watertight
Dust-proof
spray-proof
portable
USB C®
Wireless
Bluetooth®
(W x H x D) 105 x 48.1 x 122.7 mm
40 m
Black
rechargeable
Li-ion rechargeable battery (built-in)
279 g
105 mm
48.1 mm
122.7 mm
No
2.5 W
5 W
Yes
IP67
w/o USB Power Delivery
12 h
No
yes
yes
1
no
yes
1 Stück(e)
no
1
yes
no
37,75 x 65 mm
1.2 m
yes
2.75 kg
87 dB
1
User & Safety Instructions 3412781 Ultimate Ears Miniroll Bluetooth speaker watertight, Dust-proof, spray-proof, portable Black