
Highlights & Details
Ultimate Ears Wonderboom Play Bluetooth speaker
- Cylinder black
- Wireless Bluetooth
- Built-in Battery Lithium-Ion (Li-Ion) 10 h
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- USB-plug USB type-C
- Protection function: Dust proof, water proof
- Recommended use: Universal
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Bluetooth speaker
- Mobile speaker features
watertight
Dust-proof
spray-proof
portable
- Transfer type
Wireless
Bluetooth®
- Dim
(W x H x D) 95.3 x 104 x 95.3 mm
40 m
- Factory colour
Black
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Weight
318 g
- Width
95.3 mm
- Height
104 mm
- Depth
95.3 mm
- Wireless charging
No
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
Yes
IP67
- Charging method (Power Delivery)
w/o USB Power Delivery
- Operating time (max.)
10 h
- Wi-Fi
No
- UKCA
yes
- Hook
yes
- Number of speakers
1
- USB connectivity
yes
- 3.5 mm connector
no
- USB charging port
yes
- Quantity per pack
1 Stück(e)
- Number of passive radiators
1
- Quick start guide
yes
- AUX in
no
- Passive radiator size (W x D)
45 x 67 mm
- Package weight
381 g
- Sound pressure level (max)
79 dB
- Number of drivers
1
- Driver diameter
4.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412789 Ultimate Ears Wonderboom Play Bluetooth speaker watertight, Dust-proof, spray-proof, portable Black










