• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultrasonic Sensor 40 kHz Splash protection

1/2
Product type
Ultrasonic sensor
Type
A-14P20
Max. frequency
40 kHz
Content
1 pc(s)
Height
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasonic Sensor 40 kHz Splash protection

  • Splashproof
  • Transmitter and receiver in one

Technical specifications

Product type

Ultrasonic sensor

Type

A-14P20

Max. frequency

40 kHz

Content

1 pc(s)

Height

6 mm

(Ø)

14 mm

Dim

(Ø x H) 14 mm x 6 mm

Type

Splash protection

Type

A-14P20

Frequency

40 kHz

Documents & Downloads

Datasheet

Datasheet 182244 Ultrasonic Sensor 40 kHz Splash protection

User & Safety Instructions

User & Safety Instructions 182244 Ultrasonic Sensor 40 kHz Splash protection

Description

Standard-Sensors with aluminium casing Suitable both for transmission as well as for reception

More interesting products

(*All information is plus legal VAT)