• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger 110 ABB 1SAM201904R1004

Product type
Undervoltage trigger
Nominal voltage
110
Operating voltage
120
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts as changer: 0
  • Electrical connection type: Screw connection
  • Suitable for load switches: No.
  • Suitable for overload relays: No.
  • Suitable for motor protection switch: Yes
  • Delayed: No.
  • Rated control supply voltage US at 50 Hz AC: 110;;110
  • Rated control supply voltage US at 60 Hz AC: 120;;120
  • Rated control supply voltage US for DC: 0;;0
  • Operating voltage type: AC
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 0
  • Suitable for circuit breakers: No.
Product type

Undervoltage trigger

Operating voltage

120

Nominal voltage

110

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324899 Undervoltage trigger 110 ABB 1SAM201904R1004

User & Safety Instructions

User & Safety Instructions 2324899 Undervoltage trigger 110 ABB 1SAM201904R1004

Description

UA1-110 undervoltage release 110V 110V 50Hz/120V 60Hz

This text is machine translated.