• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger 20 ABB 1SAM201904R1010

Product type
Undervoltage trigger
Nominal voltage
20
Operating voltage
24
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts as changer: 0
  • Electrical connection type: Screw connection
  • Suitable for load switches: No.
  • Suitable for overload relays: No.
  • Suitable for motor protection switch: Yes
  • Delayed: No.
  • Rated control supply voltage US at 50 Hz AC: 20;;20
  • Rated control supply voltage US at AC 60 Hz: 24;;24
  • Rated control supply voltage US for DC: 0;;0
  • Operating voltage type: AC
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 0
  • Suitable for circuit breakers: No.
Product type

Undervoltage trigger

Operating voltage

24

Nominal voltage

20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330381 Undervoltage trigger 20 ABB 1SAM201904R1010

User & Safety Instructions

User & Safety Instructions 2330381 Undervoltage trigger 20 ABB 1SAM201904R1010

Description

UA1-20 undervoltage release 20V 50Hz / 24V 60 Hz

This text is machine translated.