• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger 230 V Legrand 406282

Product type
Undervoltage trigger
Nominal voltage
230 V
Number of pins
4
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of the main contact unit: 125 A.
Product type

Undervoltage trigger

Nominal voltage

230 V

Number of pins

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153831 Undervoltage trigger 230 V Legrand 406282

User & Safety Instructions

User & Safety Instructions 2153831 Undervoltage trigger 230 V Legrand 406282

Description

Undervoltage release for triggering in case of undervoltage or voltage interruption. Short-term voltage interruption can be suppressed (setting range 300 ms). Can be attached to LS-switch, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, maximum one control device to the main unit. Rated operating voltage 230 V AC

This text is machine translated.