• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger 36 ABB 2CCS800900R0241

Product type
Undervoltage trigger
Nominal voltage
36
Operating voltage
36
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts as changer: 0
  • Electrical connection type: Screw connection
  • Suitable for load switches: No.
  • Suitable for overload relays: No.
  • Suitable for motor protection switch: No.
  • Delayed: No.
  • Rated control supply voltage US at 50 Hz AC: 36;;36
  • Rated control supply voltage US at AC 60 Hz: 36;;36
  • Rated control supply voltage US for DC: 36;;36
  • Voltage type for operation: AC/DC
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 0
  • Suitable for circuit breakers: No.
Product type

Undervoltage trigger

Operating voltage

36

Nominal voltage

36

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320528 Undervoltage trigger 36 ABB 2CCS800900R0241

User & Safety Instructions

User & Safety Instructions 2320528 Undervoltage trigger 36 ABB 2CCS800900R0241

Description

The undervoltage release S800-UVR can be used for an EMERGENCY STOP. The undervoltage release switches off the high-performance automatic unit in the event of a failure or a drop to values below 0.7 x UN power supply. After tripping, the high-performance machine can be switched on again as soon as the voltage is above 0.85 x UN.

This text is machine translated.