• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T UTG1022X Mains-powered 1 µHz - 20 MHz 2-channel Arbitrary

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T UTG1022X arbitrary function generator 40MHz 2-channel 200MSa/S 4kpts4.3″ TFT LCD

  • Maximum output frequency: 20 MHz
  • Sampling rate 200MSa/s
  • 16-bit vertical resolution
  • Channels: 2
  • Arbitrary waveform length: 4kpts
  • Display: 4.3" TFT LCD

Technical specifications

  • 4.3" (10.9 cm) TFT LCD, WVGA (480 x 272)
  • 16-bit vertical resolution
  • 200 MSa/s sampling rate
  • 200 integrated arbitrary wave forms
  • 4 kpts wavelength
Signal output type

Sine, square, ramp, pulse, noise, DC, ARBITRARY, AM, FM, PM, ASK, FSK, PSK, PWM

Product type

Mains-powered

Frequency range

1 µHz - 20 MHz

Signal output types

Arbitrary

Frequency range (sine)

1 µHz bis 20 MHz

Distortion factor (sine)

0,2 %

Frequency range square wave

1 µHz bis 10 MHz

Square wave slew rate

16 ns

Display

LCD

Frequency range triangle

1 µHz bis 1 MHz

ARB frequency range

1 µHz bis 5 MHz

Manufacturer's standards (no certificate)

Wobble function

Supported (sweep modes: Linear and logarithmic)

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

External modulation

ASK, FSK, PSK, PWM and burst/sweep via external trigger input

Trigger (synchronous)

Internal and external

Gate (asynchronous)

Gated Burst mode available

Frequency reading (external)

Integrated 7-bit frequency counter (100 MHz to 200 MHz)

Dim

(W x H) 215 mm x 103 mm

Weight

2.2 kg

No. of channels

2-channel

Max. frequency

20 MHz

Min. frequency

1 µHz

Features

Amplifier

Width

215 mm

Height

103 mm

Interfaces

USB host

USB device

Voltage supply

230 V/AC

Type

UTG1022X

Documents & Downloads

Datasheet

Datasheet 3757395 Uni-T UTG1022X Mains-powered 1 µHz - 20 MHz 2-channel Arbitrary

User & Safety Instructions

User & Safety Instructions 3757395 Uni-T UTG1022X Mains-powered 1 µHz - 20 MHz 2-channel Arbitrary

Description

The UTG1022X offers a precise and stable signal output with a resolution of up to 1 μHz. It is a low-cost, powerful and multifunctional function and arbitrary signal generator. It generates accurate, stable, clean and distortion-free output signals. Thanks to the easy operation, excellent technical performance data as well as a user-friendly graphical display it is a versatile device for applications in training, testing and production.

This text is machine translated.

Features

  • Two-channel output with the same power: Two independent high-power outputs with stable amplitude even at high frequencies
  • Ultra-low jitter: Up to 10 MHz square wave signal with less than 200 hp jitter for clean signal edges
  • High signal-to-noise ratio: Pure signal quality even with large offset and small signal levels
  • Optional power amplifier module: Up to 4 W output power for demanding applications
  • Flexible burst function: Three modes for generating different pulse sequences
  • Various modulation types: Supports AM, FM, PM, FSK, ASK, PSK and PWM
  • Sweep function: Linear and logarithmic frequency sweeps

Scope of delivery

  • UTG1022X 1
  • Power cable x 1
  • USB cable x 1
  • BNC-BNC feed-through cable × 1
  • BNC alligator clip cable (red & black) × 3

Hints

More models
- UTG1042X: 40 MHz output frequency, 200 MSa/s sampling rate, 16-bit resolution, 2 channels, 4 kpts arbitrary waveform length, 4.3″ TFT LCD.
- UTG1022X-PA: 20 MHz output frequency, 200 MSa/s sampling rate, 16-bit resolution, 2 channels, 4 kpts arbitrary waveform length, 4.3″ TFT LCD.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.