
Highlights & Details
UNI-T UTG1022X-PA Arbitrary function generator 20MHz 2-channel Power amplifier 200MSa/S 4kpts4.3″ TFT LCD
- Maximum output frequency: 20 MHz
- Sampling rate 200MSa/s
- 16-bit vertical resolution
- Channels: 2
- Arbitrary waveform length: 4kpts
- Display: 4.3" TFT LCD
Technical specifications
- 4.3" (10.9 cm) high resolution TFT LCD, WVGA (480 x 272 pixels)
- Built-in power amplifier (4W max.)
- 200 built-in arbitrary wave forms
- 16-bit vertical resolution
- 200MSa/s scanning rate
- Signal output type
Sine, square, ramp, pulse, noise, DC ARB, AM, FM, PM ASK, FSK, PSK, PWM, SWEEP, Burst
- Product type
Mains-powered
- Frequency range
1 µHz - 20 MHz
- Signal output types
Arbitrary
- Frequency range (sine)
1 µHz bis 20 MHz
- Distortion factor (sine)
0,2 %
- Frequency range square wave
1 µHz bis 10 MHz
- Square wave slew rate
16 ns
- Display
LCD
- Frequency range triangle
1 µHz bis 400 kHz
- ARB frequency range
1 µHz bis 5 MHz
Manufacturer's standards (no certificate)
- Wobble function
Supports linear and logarithmic
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- External modulation
ASK, FSK, PSK, burst (trigger) via the external connection
- Trigger (synchronous)
Supports internal, external and manual
- Gate (asynchronous)
Gated Burst mode available
- Frequency reading (external)
Integrated 7-bit frequency counter, range 100MHz up to 200MHz
- Dim
(W x H) 215 mm x 103 mm
- Weight
2.2 kg
- No. of channels
2-channel
- Max. frequency
20 MHz
- Min. frequency
1 µHz
- Features
Amplifier
- Width
215 mm
- Height
103 mm
- Interfaces
USB host
USB device
- Voltage supply
230 V/AC
- Type
UTG1022X-PA
Documents & Downloads
Datasheet
Datasheet 3757394 Uni-T UTG1022X-PA Mains-powered 1 µHz - 20 MHz 2-channel Arbitrary
User & Safety Instructions
User & Safety Instructions 3757394 Uni-T UTG1022X-PA Mains-powered 1 µHz - 20 MHz 2-channel Arbitrary
Description
This text is machine translated.
Features
- Two-channel output with the same power: Two independent high-power outputs with stable amplitude even at high frequencies
- Ultra-low jitter: Up to 10 MHz square wave signal with less than 200 hp jitter for clean signal edges
- High signal-to-noise ratio: Pure signal quality even with large offset and small signal levels
- Optional power amplifier module: Up to 4 W output power for demanding applications
- Flexible burst function: Three modes for generating different pulse sequences
- Various modulation types: Supports AM, FM, PM, FSK, ASK, PSK and PWM
- Sweep function: Linear and logarithmic frequency sweeps
Scope of delivery
- UTG1022X-PA x 1
- Power cable x 1
- USB cable x 1
- BNC-BNC feed-through cable × 1
- BNC alligator clip cable (red & black) × 2
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





