• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T UTG4122A Mains-powered 1 µHz - 120 MHz 2-channel Arbitrary

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T UTG4122A arbitrary function generator 120MHz 2-channel 500MSa/S 32Mpts8″ TFT LCD

  • Maximum output frequency: 120 MHz
  • Sampling rate 500MSa/s
  • 16-bit vertical resolution
  • Channels: 2
  • Arbitrary waveform length: 32 Mpts
  • Display: 8" TFT LCD

Technical specifications

Signal output type

Sine, square, ramp (triangle), pulse, noise, DC-voltage, harmonics, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 120 MHz

Signal output types

Arbitrary

Frequency range (sine)

1 µHz - 120 MHz

Distortion factor (sine)

0,2 %

Frequency range square wave

1 µHz bis 40 MHz

Square wave slew rate

6 ns

Display

LCD

Frequency range triangle

1 µHz bis 3 MHz

ARB frequency range

1 µHz bis 30 MHz

Manufacturer's standards (no certificate)

Wobble function

Linear and logarithmic

Internal modulation

AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, OSK, PWM, TOTAL, QAM

External modulation

AM, FM, PM, ASK, FSK, PSK, PWM, SUM

VCF

Supported by external analogue modulation

Trigger (synchronous)

Internal, External, Manual

Gate (asynchronous)

Supports in gating mode (burst) via external trigger

Frequency reading (external)

Integrated 6-bit frequency counter, range from 100MHz to 800MHz

Dim

(W x H) 336 mm x 164 mm

Weight

3.5 kg

No. of channels

2-channel

Max. frequency

120 MHz

Min. frequency

1 µHz

Features

Modulation

Width

336 mm

Height

164 mm

Interfaces

USB host

USB device

LAN

Voltage supply

230 V/AC

Type

UTG4122A

Documents & Downloads

Datasheet

Datasheet 3757390 Uni-T UTG4122A Mains-powered 1 µHz - 120 MHz 2-channel Arbitrary

User & Safety Instructions

User & Safety Instructions 3757390 Uni-T UTG4122A Mains-powered 1 µHz - 120 MHz 2-channel Arbitrary

Description

The UTG4122A are used in a variety of applications and integrate multiple signal forms including function generator, arbitrary signal generator, pulse generator, harmonic generation as well as analogue and digital modulation sources. It offers a high sampling rate of up to 500 MSa/s as well as a maximum waveform length of up to 32 Mpt. UTG4122A uses Direct Digital Synthesizer Technology (DDS) to generate stable, accurate and distortion-free signals. A user-friendly interface with a high-resolution 8-inch display as well as a sophisticated control panel layout ensure efficient and convenient operation.

This text is machine translated.

Features

  • Various modulation types: Supports AM, FM, PM as well as digital modulations like ASK, FSK, PSK, QAM and many more
  • Harmonic output function: Up to 16 harmonious, freely adjustable (order, amplitude, phase)
  • 32 Mpts memory depth & 7 GB memory: Large arbitrary wave form memory depth and extensive internal memory
  • Sweep function: Linear and logarithmic sweep mode
  • Digital interfaces (optional): SPI, I²C and UART support

Scope of delivery

  • UTG4122A x 1
  • Power cable x 1
  • USB cable x 1
  • BNC-BNC feed-through cable × 2

Hints

More models
- UTG4082A: 80 MHz output frequency, 500 MSa/s sampling rate, 16-bit resolution, 2 channels, 32 Mpts arbitrary waveform length, 8″ TFT-LCD touch screen.
- UTG4162A: 160 MHz output frequency, 500 MSa/s sampling rate, 16-bit resolution, 2 channels, 32 Mpts arbitrary waveform length, 8″ TFT-LCD touch screen.
- UTG4202A: 200 MHz output frequency, 500 MSa/s sampling rate, 16-bit resolution, 2 channels, 32 Mpts arbitrary waveform length, 8″ TFT LCD.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.