
Highlights & Details
UNI-T function generator UTG9354T+, 350MHz, 4-channel, arbitrary
- Maximum output frequency: 350 MHz
- Sampling rate 2.5 GSa/s
- 16-bit vertical resolution
- Channels: 4
- Arbitrary waveform length: 128 Mpts
- Display: 10.1-inch TFT LCD touch screen
Technical specifications
- 10.1-inch capacitive touchscreen
- 4 independent Channels full power
- Noise Overlay (SNR)
- Digital protocol output (SPI, I2C, UART)
- Advanced functions (multi-pulse, multi-tone, sequence, pattern, I/Q, expression)
- Signal output type
Sine, square, ramps/triangle, pulse, harmonic, Noise, PRBS, DC, Arbitrary
- Product type
Mains-powered
- Frequency range
1 µHz - 350 Hz
- Signal output types
Waveform
Rectangle
Ramp
Noise
Arbitrary
- Frequency range (sine)
1 µHz – 350 MHz
- Distortion factor (sine)
0,07 %
- Frequency range square wave
1 µHz – 120 MHz
- Square wave slew rate
2 ns
- Display
LCD
- Frequency range triangle
1 µHz – 20 MHz
- ARB frequency range
1 µHz – 50 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, DSB-AM, QAM, ASK, FSK, 3FSK, 4FSK, PSK BPSK, QPSK, OSK, PWM, SUM
- External modulation
AM, FM, PM, DSB-AM, ASK FSK, PSK, OSK, PWM, SUM
- VCF
Yes
- Trigger (synchronous)
Internal, External (rising/falling edge), Manual
- Gate (asynchronous)
Yes (Gated Burst Mode)
- Frequency reading (external)
Yes (built-in frequency counter 100 MHz – 800 MHz, 8 digits/s)
- Dim
(W x H) 361 mm x 209 mm
- Weight
4.5 kg
- No. of channels
4-channel
- Max. frequency
350 Hz
- Min. frequency
1 µHz
- Features
incl. cycle counter
- Calibration service
Factory calibration without certificate
- Reading category
CAT II
- Width
361 mm
- Height
209 mm
- Interfaces
USB host
USB device
LAN
HDMI
- Voltage supply
230 V/AC
- Type
UTG9354T+
Documents & Downloads
Datasheet
Datasheet 3837314 Uni-T UTG9354T+ Mains-powered 1 µHz - 350 Hz 4-channel Waveform, Rectangle, Ramp, Noise, Arbitrary
User & Safety Instructions
User & Safety Instructions 3837314 Uni-T UTG9354T+ Mains-powered 1 µHz - 350 Hz 4-channel Waveform, Rectangle, Ramp, Noise, Arbitrary
Description
This text is machine translated.
Features
- Low-distortion signal output: Interference-free dynamic range of -80 dBc and low jitter for clean, stable signals
- Quick edge time: Flank time up to 2 ns, minimum pulse width ≥3 ns, fine adjustment in 100-PS steps, Face time per pulse adjustable
- Four independent channels: Simultaneous output on all channels for parallel and multi-device testing
- Channel coupling & signal addition: Frequency, amplitude and phase can be freely coupled, outputs can be combined (e.g. CH1 = CH1 + CH2 + CH3 + CH4)
- 4-channel synchronization: Change to one channel automatically transfers to the other three
- One-Click SNR: Overlaying Gauss Noise for direct evaluation of immunity
- 15 MODULATION TYPES: AM, DSB-AM, FM, PM, ASK, FSK, 3FSK, 4FSK, PSK, BPSK, QPSK, OSK, QAM, PWM, TOTAL
- Digital protocol output: SPI, I²C and UART
- Hardware frequency counter with a measurement range from 100 MHz to 800 MHz
- Arbitrary signal editor: Over 200 integrated signal shapes, processing on the device or at the PC by character and mathematical functions
- Standard extended signal shapes: Multi-pulse, multi-tone, sequence, pattern, IQ and Exp
Scope of delivery
- UTG9354T + x1
- Power cable x1
- USB data cables x1
- BNC cable x4
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













