• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T UTG9504T+ Mains-powered 1 µHz - 500 MHz 4-channel Rectangle, Waveform, Triangle, Arbitrary, Noise, Ramp

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T function generator UTG9504T+, 500MHz, 4-channel, arbitrary

  • Maximum output frequency: 500 MHz
  • Sampling rate 2.5 GSa/s
  • 16-bit vertical resolution
  • Channels: 4
  • Arbitrary waveform length: 128 Mpts
  • Display: 10.1-inch TFT LCD touch screen

Technical specifications

  • 10.1-inch capacitive touchscreen
  • 4 independent Channels full power
  • Noise Overlay (SNR)
  • Digital protocol output (SPI, I2C, UART)
  • Advanced functions (multi-pulse, multi-tone, sequence, pattern, I/Q, expression)
Signal output type

Sine, square, ramps/triangle, pulse, harmonic, Noise, PRBS, DC, Arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 500 MHz

Signal output types

Rectangle

Waveform

Triangle

Arbitrary

Noise

Ramp

Frequency range (sine)

1 µHz – 500 MHz

Distortion factor (sine)

0,07 %

Frequency range square wave

1 µHz – 170 MHz

Square wave slew rate

2 ns

Display

LCD

Frequency range triangle

1 µHz – 20 MHz

ARB frequency range

1 µHz – 50 MHz (DDS-Modus); Abtastrate 1 µSa/s bis 1,25 GSa/s (Punkt-für-Punkt, max. 2,5 GSa/s Interpolation), 16-Bit-Vertikalauflösung Hz

Manufacturer's standards (no certificate)

Wobble function

Yes (Sweep: Linear, logarithmic, list, step)

Internal modulation

AM, FM, PM, DSB-AM, QAM, ASK, FSK, 3FSK, 4FSK, PSK BPSK, QPSK, OSK, PWM, SUM

External modulation

AM, FM, PM, DSB-AM, ASK FSK, PSK, OSK, PWM, SUM

VCF

Yes

Trigger (synchronous)

Internal, External, Manual

Gate (asynchronous)

Yes (gated mode supported)

Frequency reading (external)

Yes (built-in frequency counter 100 MHz – 800 MHz, 8 digits/s)

Dim

(W x H) 361 mm x 209 mm

Weight

4.5 kg

No. of channels

4-channel

Max. frequency

500 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Calibration service

Factory calibration

Reading category

CAT II

Width

361 mm

Height

209 mm

Interfaces

USB host

USB device

LAN

Voltage supply

230 V/AC

Type

UTG9504T+

Documents & Downloads

Datasheet

Datasheet 3837313 Uni-T UTG9504T+ Mains-powered 1 µHz - 500 MHz 4-channel Rectangle, Waveform, Triangle, Arbitrary, Noise, Ramp

User & Safety Instructions

User & Safety Instructions 3837313 Uni-T UTG9504T+ Mains-powered 1 µHz - 500 MHz 4-channel Rectangle, Waveform, Triangle, Arbitrary, Noise, Ramp

Description

The UTG9504T+ is the best model in the UTG9000T+ series, delivering 500 MHz output frequency on four equivalent channels at 2.5 GSa/s sampling rate and 16-bit vertical resolution. It generates precise, stable and distortion-free signals with short rise time of the square wave signals. It supports comprehensive analogue and digital modulation types, PRBS, sweep and burst operation as well as the extended signal forms Multi-Pulse, Sequence, Multi-Tone, IQ, Pattern and Exp. With 128 Mpts arbitrary memory, integrated signal form editor, frequency counter and 10.1" touch screen, it is designed for demanding development and high frequency test tasks.

This text is machine translated.

Features

  • Low-distortion signal output: Interference-free dynamic range of -80 dBc and low jitter for clean, stable signals
  • Quick edge time: Flank time up to 2 ns, minimum pulse width ≥3 ns, fine adjustment in 100-PS steps, Face time per pulse adjustable
  • Four independent channels: Simultaneous output on all channels for parallel and multi-device testing
  • Channel coupling & signal addition: Frequency, amplitude and phase can be freely coupled, outputs can be combined (e.g. CH1 = CH1 + CH2 + CH3 + CH4)
  • 4-channel synchronization: Change to one channel automatically transfers to the other three
  • One-Click SNR: Overlaying Gauss Noise for direct evaluation of immunity
  • 15 MODULATION TYPES: AM, DSB-AM, FM, PM, ASK, FSK, 3FSK, 4FSK, PSK, BPSK, QPSK, OSK, QAM, PWM, TOTAL
  • Digital protocol output: SPI, I²C and UART
  • Hardware frequency counter with a measurement range from 100 MHz to 800 MHz
  • Arbitrary signal editor: Over 200 integrated signal shapes, processing on the device or at the PC by character and mathematical functions
  • Standard extended signal shapes: Multi-pulse, multi-tone, sequence, pattern, IQ and Exp

Scope of delivery

  • UTG9504T + x1
  • Power cable x1
  • USB data cables x1
  • BNC cable x4

Hints

More models
-UTG9354T+: 4 channels, 350MHz output frequency, 2.5 GSa/s sampling rate, 16-bit vertical resolution, 128 Mpts arbitrary waveform length, 10.1-inch TFT LCD touch screen

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.