• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

unilux STRATA LED BLACK 400124562 Desk light EEC: E (A - G) Multicolour

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Gross weight: 1.0670 kg
  • Energy efficiency class E
  • Colour, black
  • Socket: Clamp fixing
  • Lamp power 12 W
  • Lamp type LED
  • Luminous flux: 680 lm
  • Brand: UNILUX
  • Material: Metal/ABS plastic/steel
  • Product name: STRATA
  • WEEE-No.: 80424684
  • GPSR: Hamelin GmbH, Robert-Hamelin-Str., 1, 31028, Gronau, Germany, www.hamelinbrands.com, info@hamelin.de, +49 5182901311
Product type

Desk light

Factory colour

Multicolour

Weight

0

Wireless charging

No

E (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733119 unilux STRATA LED BLACK 400124562 Desk light EEC: E (A - G) Multicolour

Description

The Strata features a long light head that illuminates a large area. Can be Ideal attached behind computer screens by means of a clamp mounting. The arm is partly flexible, so that the head can be easily positioned. The lamp is equipped with numerous functions, which can be set via the touch switch, which are present on the head. This product contains a light source of energy efficiency class E and cannot be replaced.

This text is machine translated.

Scope of delivery

  • Product as described