• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

UNITREE Robot 1161 Version: Assembled

1/16
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITREE Go2 Air | UNITREE Robotics

  • UNITREE Go2 Air | Unitree | 70cmx31cmx40cm | Aluminium alloy | Total weight: 15kg | Battery 8,000 mAh

Technical specifications

Product type

Robot

Version

Assembled

Dim

(L x W x H) 70 x 31 x 40 cm

Height

40 cm

Length

70 cm

Width

31 cm

Manufacturer part #

Go2 Air

Weight

15 kg

No. of servos

12

Interfaces

Wi-Fi

Documents & Downloads

Information

Test Summary Report 3804240 UNITREE Robot 1161 Version: Assembled

Conformity certificate

Conformity certificate 3804240 UNITREE Robot 1161 Version: Assembled

Conformity certificate 3804240 UNITREE Robot 1161 Version: Assembled

Security datasheet

Security datasheet 3804240 UNITREE Robot 1161 Version: Assembled

Description

UNITRONIC ® Go2 air

Product size: 70cmx31cmx40cm
Product material: Aluminium alloy + high-strength technical plastic
Total weight: 15kg (including battery) 8,000 mAh
Can handle a height of up to 14cm

This text is machine translated.

Features

  • Immerse yourself in the fascinating world of robotics with the impressive UNITREE GO2. This advanced four-legged robot combines latest technology with an elegant and agile design and brings the future of robotics directly in your hands.
  •  
  • The UNITREE GO2 is equipped with high-precision sensors and powerful artificial intelligence, which enables it to move effortlessly in its surroundings and to avoid obstacles skillfully. The advanced joint mechanism allows it exceptional mobility and adaptability, allowing it to adapt seamlessly to different terrain conditions.
  •  
  • With an impressive battery runtime, which varies between 1 and 4 hours depending on the version, the UNITREE GO2 is ready for long exploratory missions and demanding tasks. The various versions, including Air, Pro, EDU, EDU PLUS, EDU PLUS 2D and EDU PLUS 3D offer you the option of adapting the robot to your individual requirements.
  •  
  •  
  • The UNITREE GO2 Air is specially designed for demos and presentations (demonstrator). With its basic equipment it offers a solid basis for demonstrating the movement skills and functionality of a four-legged robot.
  •  
  • It is important to note that the UNITREE GO2 Air is supplied without a controller. However, this can be purchased as an option.
  •  
  • From the EDU version the UNITREE GO2 is programmable and thus opens up infinite possibilities for you to develop and research your own robotics applications. The Go2 can also cope with a step height of up to 14cm. This makes it an ideal tool for research, education and entering the world of robotics.
  •  
  • The UNITREE GO2 impresses not only with its technical capabilities, but also with a modern and slim design, which gives it a futuristic look and makes it a real eye-catcher.
  •  
  • Specification:
  • Product size: 70cmx31cmx40cm
  • Product material: Aluminium alloy + high-strength technical plastic
  • Total weight: 15kg (including battery)
  • Power supply voltage 28V~33.6V
  • Maximum working power: About 3000W
  • Load: Approx. 7kg (limit ~10kg)
  • Movement speed 0~2.5m/sec.
  • Maximum gradient height: Approx. 15 cm
  • Maximum slope angle: 30°.
  • Precision joint motor made of aluminum alloy: 12pcs
  • Internal alignment of the knee joint
  • Articulated warmer pipe supports cooling
  • Extra large joint movement space:
  • Body: -48~48°
  • Upper thigh -200~90°
  • Lower leg: -156~-48°"
  • Ultra wide angle 3D LIDAR
  • Wide-angle camera
  • Basic sports, dance, etc.
  • Intelligent OTA upgrade
  • APP HD video transmission, remote control, display of all data
  • APP graphical programming
  • Front lighting (3W)
  • WIFI6 Dual Frequency Wireless 802.11ax
  • Bluetooth 5.2/4.2/2.1
  • Probe to avoid obstacles
  • Battery type: Normal (8000mAh)
  • Battery life 1 hrs
  • Charger: Normal (33.6V 3.5A
  • Controller: Optional
  •  
  •  
  • Delivery scope
  • 1x UNITREGO2 air
  • 1x UNITRONIC Battery 8000 mAh

Scope of delivery

  • 1x UNITREGO2 air
  • 1 x rechargeable battery 8000 mAh
  • 1 x PSU

Hints

Prescribed Use
All information, documentation, materials and products provided by MYBOTSHOP GmbH are intended exclusively for research, development and education purposes.
The robots are provided for research, development and education purposes only and are not intended for use as finished consumer products.
Important note on regulatory requirements
The robot offered is an incomplete machine within the meaning of Directive 2006/42/EC (Machinery Directive). The robot is therefore not intended to be commissioned as a complete machine on its own.
Where applicable, the party that integrates the robot into a machine or plant or supplements it to a complete machine shall be responsible for ensuring that the completed machine meets all relevant legal and regulatory requirements before it is placed on the market or put into service.