• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal saw blade 550 mm 14 Z Küpper 603

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 17.99
-28 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 14 teeth per inch
  • Weight 250 g
Length

550 mm

Width

40 mm

Saw blade length

550 mm

Content

1 pc(s)

Dim

(L x W) 550 mm x 40 mm

Description

For wood, metal and plastic Suitable for the mitre saw perfectly III and tell others with this blade length.

Features

  • Teeth hardened.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)