• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UNIVERSUM DVD 300-20 DVD player CD player, HDMI, USB, SCART, Display Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

DVD player

Features

CD player

HDMI, USB, SCART

Display

Wi-Fi

no

Recording function

None

No. of HDMI ports

1 x

No. of USB ports

1 x

Interfaces

Audio line out

Digital audio out (coax)

HDMI™

SCART

USB type A

Power consumption (ON)

8 W

Factory colour

Black

Dim

(W x H x D) 22.5 x 5 x 22.5 cm

Width

22.5 cm

Height

5 cm

Depth

22.5 cm

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519991 UNIVERSUM DVD 300-20 DVD player CD player, HDMI, USB, SCART, Display Black