• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

upscreen Film Samsung 1 pc(s) 6152729

1/2
Product type
Film
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

upscreen Film

  • 2x ScreenLeaf Clear Sustainable display protection for Samsung Galaxy Tab Active 5 (portrait)

Technical specifications

Product type

Film

Suitable for

Smartphone

Compatible with

Samsung

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736612 upscreen Film Samsung 1 pc(s) 6152729

Description

ScreenLeaf Clear - The sustainably designed premium display protection film protect your display and simultaneously do something for the environment? You do both with ScreenLeaf! Everything began with a simple question: How can we make display protection greener? The large amounts of waste caused by display protection products bothered us. We wanted to do it better and take responsibility ? That's how our mission started! Today we can offer you a high-quality display protection product for your Samsung Galaxy Tab Active 5 (portrait) that leaves much less waste and is also completely recyclable. Go! Here are some interesting details you should know: High quality protection Protect your device against scratches and everyday wear with ScreenLeaf protective films. Our high-quality films extend the life of your device, helping to reduce electrical waste. Recycled materials The backing material that protects the adhesive layer of your foil is 100% recycled PCR PET, which is made from PET bottles and is fully recyclable after disposal. Environmentally friendly packaging We do not use separate product packaging and ship your product safely directly in a specially developed packaging made from FSC-certified recycled weight paper. Regional suppliers Our shipping packaging is purchased from a local partner less than 50 kilometers from our site. This is how we reduce transport emissions and support the local economy. Brilliant transparency The highly transparent surface provides pin-sharp, true-color and undistorted display of your screen. Simple and blister-free application The special silicone adhesive layer provides for a simple, blister-free application, perfect grip and residue-free removal. Just-in-Time Production More than 90% of our products are produced on demand after receipt of the order. In this way, we avoid overstock as far as possible and only make the HER, WAS really needed. Made in Germany Our ScreenLeaf protective films are developed and manufactured by our experts in Konstanz am Bodensee (Germany) before they are shipped directly from there. This means that products and packaging do not have to be transported and stored around the world. Check out screenleaf.com and learn more about our mission. We look forward to hearing from you! Compatible with Samsung Galaxy Tab Active 5 (portrait) SM-X306BZGAEEB SM-X300NZGAEEB SM-X306BZGAEEE

This text is machine translated.

Scope of delivery

  • Delivery: 2 pack ScreenLeaf Clear Sustainable display protection compatible with Samsung Galaxy Tab Active 5 (portrait) (2x display).