• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Case Apple iPhone 16e, iPhone 15, iPhone 14, iPhone 13 White, Grey 114033BW4130

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear Case

  • Up to 2.4 m fall protection
  • Slim, light-weight Co-Mold protective sleeve for use in companies and daily private use
  • Bevelled corners for improved impact protection
  • Magnetic back, MagSafe-compatible
  • Completely flat back side - enables the magnetic fixing at every metal surface
  • Hand strap is included in the delivery. The belt can be used vertically or diagonally. It is also removable
  • Enlarged, easy-to-use keys
  • Secure attachment mechanism, which works together with the magnets of the case and enables a strong attachment of the accessories for use in companies
  • Easily customize with company logos and colors
  • Suitable for medical use (certified and tested - 168 hours test with disinfectants)
  • Disinfectants used in the tests: Cavicide PDI Sani cloth AF3, PDI Sani cloth with bleach, isopropyl alcohol solution (70%), activated hydrogen peroxide (0.5%), PDI super Sani cloth (55% isopropyl alcohol)
  • Meets US military drop test standards (MIL STD 810G 516.6)

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 15

iPhone 14

iPhone 13

Factory colour

White

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473804 Urban Armor Gear Case Apple iPhone 16e, iPhone 15, iPhone 14, iPhone 13 White, Grey 114033BW4130

Description

We present Workflow Flex, the first mobile phone case to meet the needs of both companies and modern consumers. It is designed specifically for scenarios where companies provide their employees with 1:1 devices.

The built-in secure attachment mechanism provides for a stable attachment of the accessories, which is necessary for the use in companies.

Workflow Flex is characterized by consumer-friendly features such as low weight, low thickness and MagSafe compatibility. At the same time, it supports enterprise functions such as belt/strap, magnetic rear, secure mounting options and extended battery functions. The option of attaching an extended battery only when needed ensures that the case does not cause additional weight when the battery is not needed.

This text is machine translated.