• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Case Apple iPhone 17 Pro Black 114548114040

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Black

Material

TPU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499860 Urban Armor Gear Case Apple iPhone 17 Pro Black 114548114040

Description

Urban Armor Gear Pathfinder MagSafe Case for the Apple iPhone 17 Pro
P/N 114548114040
Colour, black


The Pathfinder series with MagSafe accessory compatibility is the best choice for those looking for a robust, adventure-ready protective sleeve with full MagSafe compatibility. The protective cover has an ultra-light shell, a impact-resistant frame and a hexagonal pattern Kern for enhanced protection against falls and impacts. The improved, raised edge protects the display and camera from accidental falls and impacts, the corners are protected by TPU bumpers. A powerful integrated magnet module holds your iPhone in place and provides MagSafe charging compatibility. With our Pathfinder series your phone is always in good hands.



Features:




Up to 5.5m drop protection

Made from 50% recycled materials

Lightweight composite construction with ultra-light impact protection frame

The raised border protects the display and the camera from scratches and
Damage

Improved edge protection and inner hexagonal pattern for increased
Shock absorption

Anti-skid surface

Enlarged, easy-to-use keys

Anti-microbial properties

Can be used to attach a lanyard (holding loop)

Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging

Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)

Fulfils
three-way
The fall test standards of the US military
(MIL STD 810G 516.6)
Compatibility:

Apple iPhone 17 Pro

This text is machine translated.