Urban Armor Gear dot MagSafe case the Apple iPhone 17 Pro
P/N 114536113131
Colour: Ash (gray transparent)
The Dot Series is a light-weight smartphone protective sleeve that fits comfortably in the hand and offers a high protection. The new Dot series has a unique, textured design and improved corner protection. This package is completed by an integrated magnetic module, which holds your smartphone on the spot and ensures MagSafe compatibility.
Features:
Up to 4.6m Fall protection
Elegant, slim profile with impact-resistant, soft inner-Kern
Flattened corners ensure optimum fall protection
Fluted dot pattern / transparent design
Anti-skid surface
Enlarged, easy-to-use keys
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in magnet module (safe and correct orientation to the magnetic module
Or MagSafe charger through magnets integrated in the case)
Meets US military drop test standards (MIL STD 810G 516.6)
Compatibility:
Apple iPhone 17 Pro
This text is machine translated.