Urban Armor Gear Essential Armor MagSafe Case for the Apple iPhone 17 Pro Max
P/N 114541114151
Colour: Cloud blue (transparent)
The Essential Armor series with MagSafe accessory compatibility is a light iPhone protective sleeve, which fits well in the hand and offers a high protection. Essential Armor is designed for minimalists who want maximum protection. It covers your iPhone with an ultra-thin, ergonomic design with enhanced corner protection and a distinctive uag-aesthetics. This package is completed by an integrated magnetic module for MagSafe-charging compatibility, so that you remain charged while traveling. Everything about Essential Armor is exactly that - ESSENTIAL.
Features:
Up to 4.6m Fall protection
Robust protective cover with soft inner Kern (hexagonal pattern) for increased
Shock absorption
Slim co-molded design
The raised border protects the display and the camera from scratches and
Damage
Enlarged, easy-to-use keys
Anti-microbial properties
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Meets US military drop test standards (MIL STD 810G 516.6)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.