• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Case Apple iPhone 17 Pro Max Carbon 114514114242

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Carbon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499808 Urban Armor Gear Case Apple iPhone 17 Pro Max Carbon 114514114242

Description

Urban Armor Gear Monarch Pro MagSafe case for the Apple iPhone 17 Pro Max
P/N 114514114242
Material/color: Carbon fiber


The indispensable and robust protective casing is now available with integrated MagSafe-Module. The Monarch Pro is equipped with first-class materials for first-class protection. It consists of 5 layers: A shock-resistant Kern, a distinctive frame with a layer of carbon fiber, a shearing plate made of polycarbonate, alloy metal parts and an impact-resistant rubber border. The uncompromising and classic Urban Armor Gear DNA that provides even more performance.



Features:




Up to 7.6m drop protection

Premium materials

Hand-made, feather-light design

Extremely robust case with 5 protective layers and impact-resistant, soft
Inside-Kern

Enlarged, easy-to-use keys

The raised border protects the display against scratches and damages

TPU with anti-microbial properties

Can be used to attach a lanyard (holding loop)

Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging

Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)

Fulfils
five times
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:

Apple iPhone 17 Pro Max

This text is machine translated.