• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Case Apple iPhone 17 Pro Max Green, Orange 114546117297

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Green

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499856 Urban Armor Gear Case Apple iPhone 17 Pro Max Green, Orange 114546117297

Description

Urban Armor Gear Civilian MagSafe Case for the Apple iPhone 17 Pro Max
P/N 114546117297
Colour: Olive/pop orange


Discover the Civilian Case - developed for all, who put emphasis on style, durability and function. The protective case is even slimmer than the previous generation and can be seamlessly connected with magnetic/MagSafe accessories, in order to simplify the charging.

Thanks to the triple overmold design and the hexagonal damping core the Civilian protective cover offers a fall protection from 6 meters height, which protects your mobile phone against falls and daily stress. The increased border protects your display against scratches and impacts, while the grip of the protective cover securely holds your device in your hand. Enjoy the clear, responsive feel of the enlarged keys for easy control during drive.



Features:




Up to 6m drop protection

Shock-absorbing, soft inner-Kern with dynamic hexagonal pattern

Overmold design for additional shock absorption

Anti-skid surface

Enlarged, easy-to-use keys

The raised border protects the display and the camera from scratches and
Damage

Antimicrobial properties
Can be used to attach a lanyard (holding loop)

Full access to all buttons, ports, the camera, the
Touch-screen & Wireless charging

Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)

Fulfils
three-way
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:

Apple iPhone 17 Pro Max

This text is machine translated.