User & Safety Instructions 3499869 Urban Armor Gear Case Apple iPhone 17 Pro Max Yellow 114549118282
Description
Urban Armor Gear Pathfinder MagSafe Case for the Apple iPhone 17 Pro Max P/N 114549118282 Colour:Heritage yellow
The Pathfinder series with MagSafe accessory compatibility is the best choice for those looking for a robust, adventure-ready protective sleeve with full MagSafe compatibility. The protective cover has an ultra-light shell, a impact-resistant frame and a hexagonal pattern Kern for enhanced protection against falls and impacts. The improved, raised edge protects the display and camera from accidental falls and impacts, the corners are protected by TPU bumpers. A powerful integrated magnet module holds your iPhone in place and provides MagSafe charging compatibility. With our Pathfinder series your phone is always in good hands.
Features:
Up to 5.5m drop protection
Made from 50% recycled materials
Lightweight composite construction with ultra-light impact protection frame
The raised border protects the display and the camera from scratches and Damage
Improved edge protection and inner hexagonal pattern for increased Shock absorption
Anti-skid surface
Enlarged, easy-to-use keys
Anti-microbial properties
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe Charger through magnets integrated in the case)
Fulfils three-way The fall test standards of the US military (MIL STD 810G 516.6) Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.
Description
Urban Armor Gear Pathfinder MagSafe Case for the Apple iPhone 17 Pro Max P/N 114549118282 Colour:Heritage yellow
The Pathfinder series with MagSafe accessory compatibility is the best choice for those looking for a robust, adventure-ready protective sleeve with full MagSafe compatibility. The protective cover has an ultra-light shell, a impact-resistant frame and a hexagonal pattern Kern for enhanced protection against falls and impacts. The improved, raised edge protects the display and camera from accidental falls and impacts, the corners are protected by TPU bumpers. A powerful integrated magnet module holds your iPhone in place and provides MagSafe charging compatibility. With our Pathfinder series your phone is always in good hands.
Features:
Up to 5.5m drop protection
Made from 50% recycled materials
Lightweight composite construction with ultra-light impact protection frame
The raised border protects the display and the camera from scratches and Damage
Improved edge protection and inner hexagonal pattern for increased Shock absorption
Anti-skid surface
Enlarged, easy-to-use keys
Anti-microbial properties
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe Charger through magnets integrated in the case)
Fulfils three-way The fall test standards of the US military (MIL STD 810G 516.6) Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?