• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Dot Case Samsung Galaxy S26 Ultra Ice (dark) MagSafe compatibility, Magnet holder 214547114331

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear Dot Case

  • Fall protection: Reliable protection in case of falls from a height of up to 4.6m.
  • Optics: Clear, UV-resistant protection that prevents yellowing and shows the design of the device.
  • Profile: Elegant, slim profile with an impact-resistant, soft inner-Kern.
  • Corner protection: Flattened corners for optimum impact protection.
  • Design: Distinctive, ribbed dot pattern in a transparent look.
  • Haptic: Anti-skid surface for a secure hold in the hand.
  • Features enlarged and easy-to-use keys.
  • Extras: S Pen opening as well as the possibility to attach a lanyard (holding strap).
  • Access: Full use of keys, ports, camera, touchscreen and wireless charging.
  • Magnet module: Integrated magnets for precise alignment with MagSafe- or magnetic chargers.
  • Military standard: Meets the fall test standards of the US military (MIL STD 810G 516.6).

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Ice (dark)

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728859 Urban Armor Gear Dot Case Samsung Galaxy S26 Ultra Ice (dark) MagSafe compatibility, Magnet holder 214547114331

Description

The Dot series is a light-weight smartphone protective sleeve that offers a perfect balance of grip and Hohem protection. The new model has a unique textured design and improved corner protection. Thanks to the built-in magnetic module, your smartphone remains securely fastened and is fully compatible with magnetic chargers and MagSafe accessories.

This text is machine translated.