• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Essential Case Samsung Galaxy S26+ Black MagSafe compatibility, Magnet holder 214533114040

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26+

Suitable for

17 cm (6,7")

Factory colour

Black

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728851 Urban Armor Gear Essential Case Samsung Galaxy S26+ Black MagSafe compatibility, Magnet holder 214533114040

Description

The Essential Armor series is the perfect choice for minimalists, who are looking for maximum protection in a slim format. The ultra-thin, ergonomic design offers reinforced corner protection and the unmistakable uag-aesthetics. An integrated magnetic module ensures secure alignment and full compatibility with MagSafe accessories and magnetic chargers. Everything about Essential Armor is just that – ESSENTIAL.

This text is machine translated.