uag Urban Armor Gear scout IML clear case | META QUEST 3S | ice (transparent)
Fast mounting (attach/remove)
Ventilation openings for heat dissipation
Individual IML hexagonal design
Raised edge around the camera to protect it
Notches for the sensors
Protects reliably against impacts, falls, scratches and dirt - tested according to the military standard MIL-STD-810G 516.6
Official "Made for META" certification
Technical specifications
Product type
Protective cover
Factory colour
Ice (dark)
Material
Polycarbonate (PC)
Compatible with
Meta Quest 3S
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728660 Urban Armor Gear Gear Scout IML Clear Case Protective cover Compatible with (VR accessories): Meta Quest 3S Ice (dark)
Description
Be inspired for your next adventure and immerse yourself with full confidence in the mixed reality. Discover, learn and design with unique, robust protection for the META QUEST. Trust uag in this and other real worlds.
The mixed reality is here, and the META QUEST is your gateway to a complete immersion in a virtual environment. The security of your device is not an option but a necessity. Whether you use it for work or pack your QUEST for the next adventure, these protective sleeves ensure that your appearance remains flawless. No scratches. No dust. No distractions. The precisely manufactured META QUEST protective covers offer light, uncomplicated protection, which snaps in and remains where it belongs. They are durable and ultra-slim and offer the simplest protection for the most important part of your device. Invest in more than just a reality with uag for META QUEST. The exclusive solution for long life in mixed reality.
Lightweight design: Lightweight composite construction made from robust and durable polycarbonate for improved shock absorption. Compatible with decorative IML films: With IML hexagonal design and uag brand details. Our Scout IML sleeve offers in-mold laminate film for individualization, co-branding and enterprise applications. * In-Mold Labeling Film (IML) is a special material used in a manufacturing process where a printed label is integrated into a plastic part during the injection molding phase. Scratch protection: The increased camera angle protects your lenses against scratches and your VR headset against surface scratches. Improved functionality: Equipped with ventilation openings for efficient heat dissipation and tested to ensure that sensors and camera function are not affected during use.
This text is machine translated.
Description
Be inspired for your next adventure and immerse yourself with full confidence in the mixed reality. Discover, learn and design with unique, robust protection for the META QUEST. Trust uag in this and other real worlds.
The mixed reality is here, and the META QUEST is your gateway to a complete immersion in a virtual environment. The security of your device is not an option but a necessity. Whether you use it for work or pack your QUEST for the next adventure, these protective sleeves ensure that your appearance remains flawless. No scratches. No dust. No distractions. The precisely manufactured META QUEST protective covers offer light, uncomplicated protection, which snaps in and remains where it belongs. They are durable and ultra-slim and offer the simplest protection for the most important part of your device. Invest in more than just a reality with uag for META QUEST. The exclusive solution for long life in mixed reality.
Lightweight design: Lightweight composite construction made from robust and durable polycarbonate for improved shock absorption. Compatible with decorative IML films: With IML hexagonal design and uag brand details. Our Scout IML sleeve offers in-mold laminate film for individualization, co-branding and enterprise applications. * In-Mold Labeling Film (IML) is a special material used in a manufacturing process where a printed label is integrated into a plastic part during the injection molding phase. Scratch protection: The increased camera angle protects your lenses against scratches and your VR headset against surface scratches. Improved functionality: Equipped with ventilation openings for efficient heat dissipation and tested to ensure that sensors and camera function are not affected during use.