• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Metropolis Handstrap Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (1

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urban Armor Gear Metropolis Handstrap Back cover

  • Colour, blackExtremely robust protective shell with impact-resistant, soft inner core360° swiveling hand strap at the rear sideWater-repellent, non-slip "FrogSkin" -outer materialIntegrated pen holder for the Apple pencil

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Factory colour

Black

Material

TPU

Suitable for

27,7 cm (10,9")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705351 Urban Armor Gear Metropolis Handstrap Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (1

Description

The elegant protection solution with practical hand strap by Urban Armor Gear offers protection against falls and shocks tested according to military standards.

This text is machine translated.

Features

  • Compatible with the uag shoulder strapFull access to all buttons, ports, camera and touch screenMeets US military drop test standards (MIL STD 810G 516.6)Apple iPad 10.9" (10. Generation 2022)

Hints

IPad not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)