Kevlar® Inlay: High quality Kevlar® material offers extreme durability in a light, powerful form
Does not add Dick: Compact, slim design with lots of storage space for your most important cards.
Security: A durable hinge for a secure closure ensures that your cards remain safely stowed during transportation
Versatile stands: Can be used both in portrait and landscape format
MagSafe-compatible: Extremely strong 2.5-mm magnet for secure attachment to a magnetic mobile phone case
Technical specifications
Product type
Wallet
Compatible with
Aosta
Factory colour
Black
Features
MagSafe compatibility
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741673 Urban Armor Gear Metropolis Magnetic Wallet Aosta Black MagSafe compatibility 964447113940
Description
The Metropolis wallet and tracker card for Apple. The lightweight and durable Kevlar® insert adds extra stability to your bag. Offers space for up to 6 cards and banknotes, which are kept safely stored even when you fold the wallet in the stand mode. The 2.5 mm strong magnet attaches securely to your phone case. Our tracker card adds the Apple "Find My Function" to the wallet, which is super lightweight and can last up to 5 months with a single charge. Keep track of your wallet in real time, trigger alerts and enable loss mode over the Apple Find My™ network.
This text is machine translated.
Hints
Compatibility:
Apple iPhone 12 mini/12/12 Pro/12 Pro Max, 13 mini/13/13 Pro/13 Pro Max, 15/15 plus/15 Pro/15 Pro Max, 14/14 plus/14 Pro/14 Pro Max, 16/16 plus/16 Pro/16 Pro Max, 17/Air/17 Pro/17 Pro Max, 17e
Description
The Metropolis wallet and tracker card for Apple. The lightweight and durable Kevlar® insert adds extra stability to your bag. Offers space for up to 6 cards and banknotes, which are kept safely stored even when you fold the wallet in the stand mode. The 2.5 mm strong magnet attaches securely to your phone case. Our tracker card adds the Apple "Find My Function" to the wallet, which is super lightweight and can last up to 5 months with a single charge. Keep track of your wallet in real time, trigger alerts and enable loss mode over the Apple Find My™ network.
This text is machine translated.
Hints
Compatibility:
Apple iPhone 12 mini/12/12 Pro/12 Pro Max, 13 mini/13/13 Pro/13 Pro Max, 15/15 plus/15 Pro/15 Pro Max, 14/14 plus/14 Pro/14 Pro Max, 16/16 plus/16 Pro/16 Pro Max, 17/Air/17 Pro/17 Pro Max, 17e
What kind of Mobile Phone Sleeves are you looking for?