• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Monarch Pro Case Samsung Galaxy S26 Ultra Ultra green MagSafe compatibility, Magnet holder 21451311397B

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear Monarch Pro Case

  • Fall protection: Outstanding protection from a height of up to 7.6m.
  • Material: Hand-made, lightweight construction made of premium materials including DuPont Kevlar® material.
  • Protective layers: Extremely robust case with 5 protective layers and impact resistant, soft inside Kern.
  • Hygiene: TPU with antimicrobial properties.
  • Features: Enlarged, easy-to-use keys.
  • Display protection: The raised edge protects the display against scratches and damages.
  • Extras: S Pen opening and possibility to attach a lanyard (holding strap).
  • Access: Full access to all keys, ports, camera, touchscreen and wireless charging.
  • Magnet module: Built-in magnet module for safe alignment with magnetic or MagSafe charging devices.
  • Military standard: Meets five times the fall test standards of the US military (MIL STD 810G 516.6).

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Ultra green

Material

Kevlar

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728819 Urban Armor Gear Monarch Pro Case Samsung Galaxy S26 Ultra Ultra green MagSafe compatibility, Magnet holder 21451311397B

Description

The indispensable and robust protective case is now available with an integrated magnetic module, which holds your smartphone on the spot and provides for magnetic charging compatibility, including MagSafe.

The Monarch Pro is equipped with first-class materials for first-class protection. It consists of 5 layers: A shock-resistant Kern, a distinctive frame with a layer of DuPont Kevlar® material, a shearing plate made of polycarbonate, alloy metal parts and an impact-resistant rubber border. The uncompromising and classic Urban Armor Gear DNA ensures even more performance.

This text is machine translated.