
Highlights & Details
Urban Armor Gear Pathfinder
- Watch strap
- Brand compatibility: Apple
- Black, titanium
- Silicone
Technical specifications
- Suitable for Apple Watch series 4-6, SE & SE 2 44 mm, series 7-9 45 mm, series 10 46 mm, ultra 1-2 49 mm. Minimum wrist size: 150 mm. Maximum wrist circumference: 200 mm. Based on the 49 mm watch size.
- Product type
Watch strap
- Compatible with
Watch Series 4
Watch Series 5
Watch Series 6
Watch Series 7
Watch Series 8
Watch Series 9
Watch Series 10
Watch SE
Watch Ultra
Watch Ultra 2
- Suitable for enclosrues sized
44 mm
45 mm
46 mm
- Size
Uni
- Colour (watch strap)
Black
Titanium
- Clasp
Safety clasps
- Length
26.67 cm
- Width
3.18 cm
- Height
0.38 cm
- Factory colour
Black
Titanium
- Suitable for
Apple watches
- Material
Silicone
- Compatible with
Apple
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450740 Urban Armor Gear Pathfinder Watch strap 44 mm, 45 mm, 46 mm Uni Black, Titanium Watch Series 4, Watch Series 5, Watch Se
Description
Enhance your smartwatch experience with the reversible magnetic Pathfinder watch strap. Fitted with powerful magnets hidden in the bracelet, allowing you to wrap the bracelet easily and quickly for a precise fit around your wrist. The stop and the loop offer reliable security for your smartwatch. The combination of our soft-touch silicone and magnetic closure provides exceptional comfort all day and avoids the pressure points of conventional buckles. Add to every outfit with our stylish and reversible two-color design.
Reversible magnetic armband with two safety loops in different colors that allow you several color combinations
The end stop and the included strap offer reliable safety and ensure that your watch remains securely attached to your wrist
Precise eyelets for easy integration with your Apple watch
This text is machine translated.
Reversible magnetic armband with two safety loops in different colors that allow you several color combinations
The end stop and the included strap offer reliable safety and ensure that your watch remains securely attached to your wrist
Precise eyelets for easy integration with your Apple watch
This text is machine translated.

















