Robust protective cover with impact-resistant, soft inner-Kern
The hard outer edges reliably protect against damage during falls
Enlarged, easy-to-use keys
The raised border protects the display against scratches and damages
Anti-skid surface
Can be used to attach a lanyard (holding loop)
Full access to all buttons, ports, camera and touch screen
Made of 100% recycled plastic
Suitable for medical use (certified and tested - 168 hours test with disinfectants)
Meets US military drop test standards (MIL STD 810G 516.6)
Technical specifications
Product type
Case
Compatible with
Honor
Compatible with
600 Lite
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808035 Urban Armor Gear Scout Case Honor 600 Lite Black 814006114040
Description
Inspired by modern hikers, we present the Scout series to you. With an updated design of smooth channels, distinctive bumpers and uag brand details. Fitted with a featherweight composite construction made of strong, durable TPU. The characteristic uag sleeve with a impact-resistant Kern and a hexagonal pattern for increased shock absorption protect your Smartphone from everyday accidents. Slightly raised and textured bumpers provide skid-proof grip and better handling, slanted corners for extra protection against sliding, and the raised frame protects the display of your smartphone as well as the camera from cracks and surface scratches.
This text is machine translated.
Description
Inspired by modern hikers, we present the Scout series to you. With an updated design of smooth channels, distinctive bumpers and uag brand details. Fitted with a featherweight composite construction made of strong, durable TPU. The characteristic uag sleeve with a impact-resistant Kern and a hexagonal pattern for increased shock absorption protect your Smartphone from everyday accidents. Slightly raised and textured bumpers provide skid-proof grip and better handling, slanted corners for extra protection against sliding, and the raised frame protects the display of your smartphone as well as the camera from cracks and surface scratches.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?