• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear UAG Urban Armor Gear Dot MagSafe Case | Case iPhone 18/17 Pro Transparent 11458711433B

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear UAG Urban Armor Gear Dot MagSafe Case | Case

  • Cover 16 cm (6.3") Apple
  • Thermoplastic polyurethane (TPU)
  • Transparent
  • Drip-proof, impact-resistant, shock resistant
  • MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

iPhone 18/17 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Suitable for

16 cm (6,3")

Compatible with

Apple

Quantity per pack

1 Stück(e)

Drop proof up to

4.6 m

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835443 Urban Armor Gear UAG Urban Armor Gear Dot MagSafe Case | Case iPhone 18/17 Pro Transparent 11458711433B