Highlights & Details
Urban Armor Gear WF0000044130 Charging shell
- EXTREME IMPACT PROTECTION
- Designed to withstand the stresses of daily use in almost any environment.
- CONTINUOUS POWER/POWER
- The quickly replaceable/provided rechargeable battery (3,000mAh) charges the iPhone continuously, extends the running time of the device during video playback by up to 12 hours, the video streaming by up to 9 hours and the audio playback by up to 45 hours and thus enables 24/7-operation. The optional extra battery with higher power (5,000mAh) ensures that your device runs for longer without having to replace the battery and is perfectly suitable for devices with processor-intensive applications or for operating the device outdoors where brighter displays are required.
- INTEGRATED ADJUSTABLE HAND STRAP
- The wrist strap improves handling and ensures that the iPhone is comfortable to wear and is easy to use while traveling.
- TWO CHARGING OPTIONS
- You can charge the workflow case and the additional battery via a workflow charging station or via the USB-C connection.
Technical specifications
- Product type
Charging shell
- Compatible with
Apple
- Compatible with
iPhone SE (2022)
iPhone SE (2020)
- Factory colour
White grey
- Material
TPU
- Features
Built-in battery
Documents & Downloads
Datasheet
Datasheet 3431258 Urban Armor Gear WF0000044130 Charging shell Apple iPhone SE (2022), iPhone SE (2020) White grey Built-in battery WF0000
User & Safety Instructions
User & Safety Instructions 3431258 Urban Armor Gear WF0000044130 Charging shell Apple iPhone SE (2022), iPhone SE (2020) White grey Built-in battery WF0000
Description
uag was founded more than a decade ago with the goal of producing high-quality, robust and lightweight protective equipment with ultimate fall protection for those who expect only the best from a product.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
We'll introduce you to the uag Rugged Workflow Case.
Specially developed for use in hospitals, clinics and other healthcare facilities. Ideal for scanning patient wristbands, medications, flowsheets, vials, and mobile data input.
With a built-in, replaceable battery and optional charging accessories, it delivers uninterrupted 24/7 performance for your iPhone. The case enables a precise data and barcode recording with the powerful integrated camera of the iPhone. Maximize efficiency and speed in the most demanding environments. Ideal for warehouse, baggage handling, inventory management, transportation and logistics, manufacturing or any other application where your device must work around the clock. This rugged casing is made of durable premium materials and is suitable for use in almost any environment. The robust case survives falls from a height of up to 4 meters on concrete. Buttons, ports, and speakers are designed to prevent dust and splash water from entering and affecting iPhone functionality.
This text is machine translated.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
We'll introduce you to the uag Rugged Workflow Case.
Specially developed for use in hospitals, clinics and other healthcare facilities. Ideal for scanning patient wristbands, medications, flowsheets, vials, and mobile data input.
With a built-in, replaceable battery and optional charging accessories, it delivers uninterrupted 24/7 performance for your iPhone. The case enables a precise data and barcode recording with the powerful integrated camera of the iPhone. Maximize efficiency and speed in the most demanding environments. Ideal for warehouse, baggage handling, inventory management, transportation and logistics, manufacturing or any other application where your device must work around the clock. This rugged casing is made of durable premium materials and is suitable for use in almost any environment. The robust case survives falls from a height of up to 4 meters on concrete. Buttons, ports, and speakers are designed to prevent dust and splash water from entering and affecting iPhone functionality.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?
- Google Pixel 11 sleeve
- Hama mobile phone sleeve
- iPhone 11 case
- iPhone 12 case
- iPhone 13 Pro Max sleeve
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone 14 Pro Max sleeve
- iPhone 14 Pro sleeve
- iPhone 14 sleeve
- iPhone 15 Pro Max sleeve
- iPhone 15 Pro sleeve
- iPhone 15 sleeve
- iPhone 17 Pro Max sleeve
- iPhone 17 Pro sleeve
- iPhone 17 sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- IPhone cases
- iPhone sleeve
- Mobile phone belt pouch
- Mobile phone leather pouch
- Phone 18 Pro sleeve
- Samsung Galaxy S24 sleeve