• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urmet SET 1784/771 Video door intercom Two-wire Complete kit Detached White, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Video door intercom

Component

Complete kit

Units

1

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Zamak

Upgradable with

Internal extension

Factory colour

White

Silver

Screen size diagonal (cm)

10.92 cm

Screen size diagonal (inches)

4.3 inch

Dimensions (built-in device)

129 x 160 x 23 mm

External unit dims.

180 x 100 x 28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259047 Urmet SET 1784/771 Video door intercom Two-wire Complete kit Detached White, Silver

Description

The 2Voice set for one and two-family houses brings your door communication up to date. With video function and a simple installation, it offers comfort in the family home, without unnecessary expenditure. For additional functions and security, the video intercom system can be equipped with practical extensions.

This text is machine translated.