• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB-A

Product type
USB charging cable
Version
Charging cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
1.20 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra Evolve2 USB cable USB-A / USB-C black 1.2m

  • USB-A to USB-C cable
  • Cable length of 1.2 m
  • Suitable for charging the headset
  • Easily and quickly connected
  • Suitable for Jabra Evolve2 headsets

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.20 m

Cable features

incl. USB

Connection type

USB-C®

Cable type

Charger lead

USB-A

Cable use

PC

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.023

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269585 USB-A

Description

The Jabra USB-A to USB-C cable is used to charge the Jabra Evolve2 wireless headset via a USB-A port device.

This text is machine translated.

Scope of delivery

  • Jabra Evolve2 USB cable with USB-A on USB-C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.